Klauke 16556 Crimp Cable Lug 180° M6 35 mm² 1 piece

Image Representative of Range

Klauke 16556 Crimp Cable Lug 180° M6 35 mm² 1 piece

MPN
16556
Brand
Klauke
EAN-13
4012078022422
Order Code
12-2579
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

The Klauke 16556 crimp cable lug is designed for secure electrical connections. Featuring a 180° orientation with an M6 size, it supports up to 35 mm² cables. Ideal for various electrical installations, it ensures reliable connectivity in both commercial and industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot