Klauke 165510 Ring Terminal Metal 35 mm² 10.5 mm Dia Not Insulated

Image Representative of Range

Klauke 165510 Ring Terminal Metal 35 mm² 10.5 mm Dia Not Insulated

MPN
165510
Brand
Klauke
EAN-13
2050001363909
Order Code
12-2578
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The Klauke ring terminal, model 165510, is a metal, non-insulated crimp connector with a maximum cross-section capacity of 35 mm² and a hole diameter of 10.5 mm. Designed for solder-free connections, it is ideal for use in automotive and car electrical systems. This single unit serves as a durable and reliable connection point for electrical cables.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 0.50 - 35mm²
Hole Ø 10.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot