Klauke 1654L Parallel Connector 25mm² Non-insulated Metal 1 piece DIN 46341

Image Representative of Range

Klauke 1654L Parallel Connector 25mm² Non-insulated Metal 1 piece DIN 46341

MPN
1654L
Brand
Klauke
EAN-13
2050001561367
Order Code
12-2577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.836
10+ £0.769
100+ £0.713
500+ £0.668
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Klauke 1654L is a parallel connector specifically designed for 25 mm² cables and is not insulated. Manufactured from durable metal, this crimp connector is ideal for ensuring secure electrical connections. Typically used in professional electrical installations, it provides reliable connections without the need for additional insulation.
Type Parallel connector
Max Wire Size 25 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 29 x 10,5 x 7,5 mm
Inside Diameter 7.5mm
Outside Diameter 10.5mm
Overall Length 29mm

Reviews

Be the first to submit a review

Trustpilot