Klauke 1654K Parallel Connector 25 mm² Not Insulated Metal 1 piece

Image Representative of Range

Klauke 1654K Parallel Connector 25 mm² Not Insulated Metal 1 piece

MPN
1654K
Brand
Klauke
EAN-13
2050001561305
Order Code
12-2576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 783 in stock

The Klauke 1654K is a metal parallel connector designed for 25 mm² wire. It is uninsulated and typically used in crimping applications. This single-piece connector is ideal for ensuring secure and reliable electrical connections.
Type Parallel connector
Max Wire Size 25 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 14 x 10,5 x 7,5 mm
Inside Diameter 7.5mm
Outside Diameter 10.5mm
Overall Length 14mm

Reviews

Be the first to submit a review

Trustpilot