Klauke 16548 Ring Terminal 25mm² 8.4mm Hole Non-insulated Metal

Image Representative of Range

Klauke 16548 Ring Terminal 25mm² 8.4mm Hole Non-insulated Metal

MPN
16548
Brand
Klauke
EAN-13
2050001363879
Order Code
12-2575
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.946
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 538 in stock

The Klauke 16548 ring terminal is a metal, non-insulated, crimp connector designed for cross sections up to 25 mm² with an 8.4 mm hole diameter. Manufactured specifically by Klauke, it is typically used as an automotive or car crimp terminal. It offers a solder-free connection, ensuring reliable and efficient electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 0.50 - 25mm²
Hole Ø 8.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot