Klauke 16546 Ring Terminal 25mm² 6.5mm Hole Non-Insulated Metal 1 piece

Image Representative of Range

Klauke 16546 Ring Terminal 25mm² 6.5mm Hole Non-Insulated Metal 1 piece

MPN
16546
Brand
Klauke
EAN-13
2050001363862
Order Code
12-2574
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 856 in stock

The Klauke 16546 ring terminal, made of metal, features a maximum cross-section of 25 mm² and a 6.5 mm hole diameter. As a robust, non-insulated ring terminal, it is ideal for automotive and general crimping applications. Known for its reliability, it provides a solder-free connection particularly suited for car crimp terminals and other electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 0.50 - 25mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot