Klauke 16545 Crimp Cable Lug 180° M5 25mm² 1pc

Image Representative of Range

Klauke 16545 Crimp Cable Lug 180° M5 25mm² 1pc

MPN
16545
Brand
Klauke
EAN-13
4012078022378
Order Code
04-6112
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.727
100+ £0.674
500+ £0.632
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

The Klauke 16545 crimp cable lug is a high-quality 180° M5 connector designed for cables up to 25 mm². It is typically used in electrical and automotive applications for secure and reliable connections. This product is available as a single piece, ensuring precision and durability in critical wiring tasks.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M5
Type 16545

Reviews

Be the first to submit a review

Trustpilot