Klauke 165416 Crimp Cable Lug 180° M16 25mm² 1 piece

Image Representative of Range

Klauke 165416 Crimp Cable Lug 180° M16 25mm² 1 piece

MPN
165416
Brand
Klauke
EAN-13
4012078022415
Order Code
12-2573
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Klauke crimp cable lug is a blade terminal designed for a 25 mm² conductor with an M16 connection. It offers a 180° orientation, ensuring efficient electrical termination. This component is typically used in electrical installations requiring reliable cable connections.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot