Klauke 165410 Ring Terminal 25mm² Max Cross Section Dia10.5mm Hole Metal

Image Representative of Range

Klauke 165410 Ring Terminal 25mm² Max Cross Section Dia10.5mm Hole Metal

MPN
165410
Brand
Klauke
EAN-13
2050001363886
Order Code
12-2572
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Klauke manufactures the 165410 ring terminal, which is a non-insulated, metal crimp connector with a maximum cross section of 25 mm² and a hole diameter of 10.5 mm. This ring terminal is typically used in automotive applications and car crimping tasks, facilitating solder-free connections. It is known for its durability and reliability in demanding electrical environments.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 0.50 - 25mm²
Hole Ø 10.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot