Klauke 1653L Parallel Connector 16 mm² Non-insulated Metal DIN 46341

Image Representative of Range

Klauke 1653L Parallel Connector 16 mm² Non-insulated Metal DIN 46341

MPN
1653L
Brand
Klauke
EAN-13
2050001561350
Order Code
12-2571
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.572
100+ £0.488
500+ £0.458
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The Klauke 1653L Parallel connector is a crimp connector designed for 16 mm² cables. This metal terminal is uninsulated, making it suitable for secure and reliable electrical connections. It is typically used in electrical and industrial applications where robust cable convergence is needed.
Type Parallel connector
Max Wire Size 16 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 26 x 8,2 x 5,8 mm
Inside Diameter 5.8mm
Outside Diameter 8.2mm
Overall Length 26mm

Reviews

Be the first to submit a review

Trustpilot