Klauke 1653K Parallel Connector 16 mm² Not Insulated Metal DIN 46341

Image Representative of Range

Klauke 1653K Parallel Connector 16 mm² Not Insulated Metal DIN 46341

MPN
1653K
Brand
Klauke
EAN-13
2050001561299
Order Code
12-2570
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.286
100+ £0.241
500+ £0.230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Klauke 1653K Parallel connector is a metal crimp connector designed for 16 mm² cables. It is not insulated, making it suitable for applications requiring direct metal-to-metal contact. This type of connector is typically used in electrical installations for secure and reliable connections.
Type Parallel connector
Max Wire Size 16 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 11 x 8,2 x 5,8 mm
Inside Diameter 5.8mm
Outside Diameter 8.2mm
Overall Length 11mm

Reviews

Be the first to submit a review

Trustpilot