Klauke 16538 Ring Terminal 16mm² 8.4mm Hole Metal Non-insulated

Image Representative of Range

Klauke 16538 Ring Terminal 16mm² 8.4mm Hole Metal Non-insulated

MPN
16538
Brand
Klauke
EAN-13
2050001363848
Order Code
12-2569
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.579
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,372 in stock

The Klauke 16538 ring terminal is a non-insulated metal connector designed for a maximum cross-sectional area of 16 mm² with an 8.4 mm hole diameter. It is typically used as an automotive or car crimp terminal in electrical applications where solder-free connections are desired. This product ensures secure and reliable connections in various circuit applications.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 0.50 - 16mm²
Hole Ø 8.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot