Klauke 16536 Ring Terminal 16mm² 6.5mm Dia Non-Insulated Metal DIN 46234

Image Representative of Range

Klauke 16536 Ring Terminal 16mm² 6.5mm Dia Non-Insulated Metal DIN 46234

MPN
16536
Brand
Klauke
EAN-13
2050001363831
Order Code
12-2568
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,707 in stock

The Klauke 16536 ring terminal is a non-insulated metal crimp connector with a 6.5 mm hole suitable for cross sections up to 16 mm². It is commonly used in automotive and car electrical systems as a reliable solder-free connection. Designed for easy installation, this versatile ring terminal is ideal for ensuring secure electrical connections in various applications.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 0.50 - 16mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot