Klauke 16535 Crimp Cable Lug 180° M5 16mm² 1pc

Image Representative of Range

Klauke 16535 Crimp Cable Lug 180° M5 16mm² 1pc

MPN
16535
Brand
Klauke
EAN-13
4012078022323
Order Code
04-6111
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 929 in stock

Klauke crimp cable lug 16535 is designed for secure electrical connections and is suitable for 16 mm² cables. It features a 180-degree blade terminal with an M5 bolt size, ensuring reliable performance in various conditions. This component is commonly used in electrical installations and automotive applications for efficient and durable connectivity.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M5
Type 16535

Reviews

Be the first to submit a review

Trustpilot