Klauke 165312 Crimp Cable Lug 180° M12 16mm² 1 piece

Image Representative of Range

Klauke 165312 Crimp Cable Lug 180° M12 16mm² 1 piece

MPN
165312
Brand
Klauke
EAN-13
4012078022361
Order Code
12-2567
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.773
10+ £0.713
100+ £0.659
500+ £0.617
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Klauke crimp cable lug is designed for secure and efficient electrical connections. With an M12 hole size and suitable for 16 mm² cables, it ensures reliable conductivity. This component is ideal for use in electrical installations and securing cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot