Klauke 165310 Ring Terminal 16mm² 10.5mm Hole Non-Insulated Metal

Image Representative of Range

Klauke 165310 Ring Terminal 16mm² 10.5mm Hole Non-Insulated Metal

MPN
165310
Brand
Klauke
EAN-13
2050001363855
Order Code
12-2566
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.755
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

The Klauke 165310 is a metal ring terminal with a maximum cross section of 16 mm² and a hole diameter of 10.5 mm. It is not insulated and serves as a solder-free crimp connector. Commonly used in automotive applications, it provides a reliable connection for electrical components.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 0.50 - 16mm²
Hole Ø 10.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot