Klauke 1652L Parallel Connector 10mm² Metal Uninsulated DIN 46341

Image Representative of Range

Klauke 1652L Parallel Connector 10mm² Metal Uninsulated DIN 46341

MPN
1652L
Brand
Klauke
EAN-13
2050001561343
Order Code
12-2565
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.545
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

The Klauke 1652L is a metal parallel connector designed for 10 mm² wires, suitable for crimping applications. Manufactured by Klauke, this product is uninsulated, enhancing conductivity in electrical systems. It is typically used in electrical installations and repairs where durable connections are required.
Type Parallel connector
Max Wire Size 10 mm² (max)
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 21 x 6,7 x 4,5 mm
Inside Diameter 4.5mm
Outside Diameter 6.7mm
Overall Length 21mm

Reviews

Be the first to submit a review

Trustpilot