Klauke 1652K Connector 10mm² Metal Uninsulated DIN 46341 Part 1 1 piece

Image Representative of Range

Klauke 1652K Connector 10mm² Metal Uninsulated DIN 46341 Part 1 1 piece

MPN
1652K
Brand
Klauke
EAN-13
2050001561282
Order Code
12-2564
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 911 in stock

The Klauke 1652K parallel connector is a robust metal crimp connector built for 10 mm² cables. As a non-insulated blade terminal, it's ideal for secure electrical connections in various industrial applications. Typical uses include integrating electrical systems where reliability and conductivity are paramount.
Type Parallel connector
Wire Gauge 7AWG
Colour Metal
Contact Material Copper silver plated
Cross Section 10 mm² (max)
Dimensions (l x d4 x d1) 10 x 6,7 x 4,5 mm
Inside Diameter 4.5mm
Insulation Not insulated
max. cross section 10mm²
Number of Wire Entries 1
Outside Diameter 6.7mm
Pin Length 10mm

Reviews

Be the first to submit a review

Trustpilot