Klauke 1652C5 U Terminal 10mm² Silver Not insulated 1pc

Image Representative of Range

Klauke 1652C5 U Terminal 10mm² Silver Not insulated 1pc

MPN
1652C5
Brand
Klauke
EAN-13
4012078000345
Order Code
04-6110
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

Klauke's 1652C5 U terminal is a crimp connector with a 10 mm² capacity, uninsulated and silver in colour. It is typically used for secure electrical connections in industrial and commercial settings. The U terminal design facilitates easy and reliable wiring installations.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 10mm²
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot