Klauke 16528 Ring Terminal 10mm² Hole Dia8.4mm Metal Non-Insulated

Image Representative of Range

Klauke 16528 Ring Terminal 10mm² Hole Dia8.4mm Metal Non-Insulated

MPN
16528
Brand
Klauke
EAN-13
2050001561138
Order Code
12-2563
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

The Klauke 16528 ring terminal is a solder-free crimp connector with a cross-section capacity of up to 10 mm² and an 8.4 mm hole diameter. This non-insulated metal terminal is often used in automotive and car applications. As a versatile ring terminal, it provides reliable electrical connections without the need for soldering.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 10mm²
Hole Ø 8.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot