Klauke 16526 Ring Terminal 10mm² 6.5mm Hole Non-Insulated Metal 1 piece

Image Representative of Range

Klauke 16526 Ring Terminal 10mm² 6.5mm Hole Non-Insulated Metal 1 piece

MPN
16526
Brand
Klauke
EAN-13
2050001363817
Order Code
12-2562
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

The Klauke 16526 ring terminal, a non-insulated, metal crimp connector, is designed for a maximum cross-section of 10 mm². Featuring a 6.5 mm hole diameter, this terminal is ideal for automotive and car applications. Manufactured by Klauke, it provides reliable, solder-free connections.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 0.50 - 10mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot