Klauke 16525 Ring Terminal Metal Max 10mm² Dia5.3mm Not Insulated

Image Representative of Range

Klauke 16525 Ring Terminal Metal Max 10mm² Dia5.3mm Not Insulated

MPN
16525
Brand
Klauke
EAN-13
2050001363800
Order Code
12-2561
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,134 in stock

The Klauke 16525 ring terminal is a non-insulated crimp connector designed for a maximum cross section of 10 mm² with a hole diameter of 5.3 mm. Made from metal, it's often used in automotive applications where reliable, solder-free connections are needed. This ring terminal is a highly durable choice for car and industrial wiring.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 0.50 - 10mm²
Hole Ø 5.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot