Klauke 165210 Ring Terminal 10mm² Hole 10.5mm Non-Insulated Metal

Image Representative of Range

Klauke 165210 Ring Terminal 10mm² Hole 10.5mm Non-Insulated Metal

MPN
165210
Brand
Klauke
EAN-13
2050001363824
Order Code
12-2560
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Klauke 165210 ring terminal is a metal, non-insulated crimp connector with a cross section capacity of up to 10 mm² and a hole diameter of 10.5 mm. It is suitable for automotive applications, acting as a reliable car crimp terminal. This ring terminal is typically used in electrical systems to secure wires or cables without solder.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 - 10mm²
Hole Ø 10.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot