Klauke 1650L Parallel Connector 4/6mm² Metal Non-insulated 1 piece DIN 46341

Image Representative of Range

Klauke 1650L Parallel Connector 4/6mm² Metal Non-insulated 1 piece DIN 46341

MPN
1650L
Brand
Klauke
EAN-13
2050001561336
Order Code
12-2559
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.343
100+ £0.288
500+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 767 in stock

The Klauke 1650L Parallel Connector by Klauke is a metal, non-insulated crimp connector designed for cables sized 4 mm² to 6 mm². It is ideal for creating secure electrical connections in a variety of industrial and electronic applications. This product, labelled with codes like 02050001561336 and 2050001561336, ensures reliable performance for connecting or extending wiring systems.
Type Parallel connector
Max Wire Size 4mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 15 x 5,6 x 3,6 mm
Inside Diameter 3.6mm
Outside Diameter 5.6mm
Overall Length 15mm

Reviews

Be the first to submit a review

Trustpilot