Klauke 1650K Parallel Connector 4mm²/6mm² Non-Insulated Metal 1 piece

Image Representative of Range

Klauke 1650K Parallel Connector 4mm²/6mm² Non-Insulated Metal 1 piece

MPN
1650K
Brand
Klauke
EAN-13
2050001561275
Order Code
12-2558
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.117
100+ £0.092
500+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,481 in stock

The Klauke 1650K Parallel Connector is a versatile crimp connector suitable for 4 mm² to 6 mm² wire sizes and is not insulated. Manufactured by Klauke, this metal blade terminal is known for its durable construction and reliability in electrical connections. Typically used in industrial and electrical installations, it ensures secure and efficient power transfer.
Type Parallel connector
Max Wire Size 4mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 9 x 5,6 x 3,6 mm
Inside Diameter 3.6mm
Outside Diameter 5.6mm
Overall Length 9mm

Reviews

Be the first to submit a review

Trustpilot