Klauke 1650C8 U Terminal 4-6 mm² Hole Dia8.4mm Metal Uninsulated

Klauke 1650C8 U Terminal 4-6 mm² Hole Dia8.4mm Metal Uninsulated

MPN
1650C8
Brand
Klauke
EAN-13
2050001364005
Order Code
12-2557
Country of Origin
Slovak Republic

Discontinued


The Klauke 1650C8 is a metal U terminal designed for cable sizes of 4 mm² to 6 mm², with an 8.4 mm hole diameter. Manufactured by Klauke, this non-insulated crimp connector is ideal for secure electrical connections in industrial and automotive applications. It ensures reliable current transfer and is used in environments where a robust and long-lasting connection is essential.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 12
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 8.4mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M8
Type Fork Terminals

Trustpilot