Klauke 1650C6 U Terminal 4-6mm² Hole Dia6.5mm Metal Not Insulated 1 piece

Klauke 1650C6 U Terminal 4-6mm² Hole Dia6.5mm Metal Not Insulated 1 piece

MPN
1650C6
Brand
Klauke
EAN-13
2050001363992
Order Code
12-2556
Country of Origin
Slovak Republic

Discontinued


Klauke manufactures the 1650C6 U terminal, which is a metal crimp connector designed for wire sizes of 4 mm² to 6 mm², with a hole diameter of 6.5 mm. This uninsulated blade terminal is ideal for secure electrical connections in various applications, including industrial and automotive settings. Its robust construction ensures reliable performance where durability is essential.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 6.5mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Size M6
Support sleeve No
Thread Size M6
Type Fork Terminals

Trustpilot