Klauke 1650C5 U Terminal 4-6mm² non-insulated Silver 1pc

Image Representative of Range

Klauke 1650C5 U Terminal 4-6mm² non-insulated Silver 1pc

MPN
1650C5
Brand
Klauke
EAN-13
4012078001137
Order Code
04-6109
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Klauke 1650C5 U terminal is a silver, non-insulated crimp connector suitable for 4 mm² to 6 mm² cables. It is typically used for electrical connections requiring secure fastening, such as in automotive or industrial applications. Known for its durable design, this U terminal ensures reliable conductivity for a single piece.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Factory colour Silver
Insulation Option Uninsulated
max. cross section 6mm²
Min. cross section 4mm²
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot