Klauke 1650C4 U Terminal 4-6mm² Dia4.3mm Non-Insulated Metal 1 piece

Image Representative of Range

Klauke 1650C4 U Terminal 4-6mm² Dia4.3mm Non-Insulated Metal 1 piece

MPN
1650C4
Brand
Klauke
EAN-13
2050001363985
Order Code
12-2555
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

The Klauke 1650C4 U terminal is a non-insulated metal connector designed to accommodate cables of 4 mm² to 6 mm² with a hole diameter of 4.3 mm. Its ease of installation makes it suitable for use in electrical and telecommunications applications. As a crimp connector, it ensures secure and reliable connections in various wiring projects.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot