Klauke 16508 Ring Terminal 6mm² Max Cross Section Not Insulated Metal

Image Representative of Range

Klauke 16508 Ring Terminal 6mm² Max Cross Section Not Insulated Metal

MPN
16508
Brand
Klauke
EAN-13
2050001363794
Order Code
12-2554
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.268
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The Klauke 16508 ring terminal is a non-insulated, metal crimp connector with a maximum cross-section of 6 mm² and an 8.4 mm hole diameter. It is ideal for use in automotive and car crimp terminal applications, providing a solder-free solution for electrical connections. This durable component is commonly used to connect wires securely onto terminal studs or posts.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 8.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot