Klauke 16506 Ring Terminal 6 mm² Hole Dia 6.5 mm Non-Insulated Metal

Image Representative of Range

Klauke 16506 Ring Terminal 6 mm² Hole Dia 6.5 mm Non-Insulated Metal

MPN
16506
Brand
Klauke
EAN-13
2050001363787
Order Code
12-2553
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,749 in stock

The Klauke 16506 ring terminal is a metal, non-insulated connector designed for a cross-section of up to 6 mm² with a 6.5 mm hole diameter. As a solder-free automotive crimp terminal, it is ideal for use in car electrical systems. This robust crimp connector ensures reliable connections in various industrial and automotive applications.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot