Klauke 16505 Ring Terminal 6mm² 5.3mm Hole Non-insulated Metal DIN 46234

MPN
16505
Brand
Klauke
EAN-13
2050001561244
Order Code
12-2552
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,667 in stock

The Klauke 16505 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 6 mm² and a hole diameter of 5.3 mm. It is ideal for automotive and car electrical applications, providing a secure, solder-free connection. This component is commonly used in securing wiring in motor vehicles and other electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot