Klauke 16504 Ring Terminal 6mm² Hole Dia4.3mm Non-Insulated Metal

MPN
16504
Brand
Klauke
EAN-13
2050001416483
Order Code
12-2551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.186
100+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,066 in stock

The Klauke 16504 ring terminal is a metal, non-insulated connector designed for a cross section up to 6 mm² with a 4.3 mm hole diameter. As a reliable crimp connector, it is particularly suited for automotive and car electrical applications. Klauke's high-quality construction ensures secure and solder-free connections.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot