Klauke 165012 Crimp Cable Lug 180° M12 6mm² 1pc tin-plated 21mm

Image Representative of Range

Klauke 165012 Crimp Cable Lug 180° M12 6mm² 1pc tin-plated 21mm

MPN
165012
Brand
Klauke
EAN-13
4012078022279
Order Code
04-6108
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.311
100+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Klauke 165012 crimp cable lug is designed for secure electrical connections, featuring a 180° angle and suitable for 6 mm² cables with an M12 bolt hole. Manufactured by Klauke, it ensures reliable performance in industrial and electrical installations. Common applications include use in switchgear, control panels, and other electrical systems requiring robust connectivity.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M12
Type 165012

Reviews

Be the first to submit a review

Trustpilot