Klauke 165010 Crimp Cable Lug 180° M10 for 6mm² 100 pcs/pkg 3.6mm dia

Image Representative of Range

Klauke 165010 Crimp Cable Lug 180° M10 for 6mm² 100 pcs/pkg 3.6mm dia

MPN
165010
Brand
Klauke
EAN-13
4012078022262
Order Code
04-6107
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

The Klauke 165010 is a crimp cable lug designed for secure electrical connections. It features a 180° blade terminal suitable for M10 bolts and 6 mm² cables. This product is typically used in electrical installations for reliable, low-resistance connections.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M10
Type 165010

Reviews

Be the first to submit a review

Trustpilot