Klauke 163R845 Crimp Cable Lug 45° M8 16mm² 1pc

Image Representative of Range

Klauke 163R845 Crimp Cable Lug 45° M8 16mm² 1pc

MPN
163R845
Brand
Klauke
EAN-13
4012078472524
Order Code
04-6106
Country of Origin
Slovak Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Klauke produces the 163R845 crimp cable lug designed for precise electrical connections. This 45-degree M8 terminal accommodates cables up to 16 mm² and is ideal for securing wiring in electrical installations. Typically, this item finds application in both industrial and residential electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M8
Type 163R845

Reviews

Be the first to submit a review

Trustpilot