Klauke 163R8 Crimp Cable Lug 90° M8 16mm² 1pc

Image Representative of Range

Klauke 163R8 Crimp Cable Lug 90° M8 16mm² 1pc

MPN
163R8
Brand
Klauke
EAN-13
4012078471657
Order Code
04-6105
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Klauke 163R8 Crimp cable lug is a high-quality connector designed for secure electrical connections. It features a 90-degree M8 blade terminal suitable for 16 mm² cables. Typically used in automotive and industrial applications, it ensures reliable performance in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M8
Type 163R8

Reviews

Be the first to submit a review

Trustpilot