Klauke 163R6 Crimp Cable Lug 90° M6 16mm² 1pc

Image Representative of Range

Klauke 163R6 Crimp Cable Lug 90° M6 16mm² 1pc

MPN
163R6
Brand
Klauke
EAN-13
4012078471633
Order Code
04-6103
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The Klauke 163R6 is a crimp cable lug designed for M6 size bolts with a 90-degree angle and 16 mm² cable capacity. Manufactured by Klauke, this crimp connector is ideal for ensuring secure electrical connections. Typically used in industrial and commercial settings, it provides reliable termination for electrical cables.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M6
Type 163R6

Reviews

Be the first to submit a review

Trustpilot