Klauke 163R12 Crimp Cable Lug 90° M12 16mm² 1pc

Image Representative of Range

Klauke 163R12 Crimp Cable Lug 90° M12 16mm² 1pc

MPN
163R12
Brand
Klauke
EAN-13
4012078471619
Order Code
04-6102
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.19
10+ £2.03
100+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Klauke 163R12 crimp cable lug is designed for secure electrical connections with a 90-degree angle for M12 bolts and suitable for cables with a cross-section of 16 mm². This robust connector ensures reliable performance in industrial and automotive applications. It is typically used for making solid connections in high-current environments.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M12
Type 163R12

Reviews

Be the first to submit a review

Trustpilot