Klauke 163R10 Crimp Cable Lug 90° M10 16mm² 1pc

Image Representative of Range

Klauke 163R10 Crimp Cable Lug 90° M10 16mm² 1pc

MPN
163R10
Brand
Klauke
EAN-13
4012078471596
Order Code
04-6101
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.31
10+ £2.15
100+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Klauke's crimp cable lug 163R10 is designed for a 90° connection with an M10 bolt and supports cables of 16 mm² cross-section. This robust connector is ideal for secure electrical connections in professional and industrial settings. It provides reliable conductivity for wiring projects requiring durability.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M10
Type 163R10

Reviews

Be the first to submit a review

Trustpilot