Klauke 1630L Parallel Connector 1.50-2.50 mm² Metal Not Insulated DIN 46341

Image Representative of Range

Klauke 1630L Parallel Connector 1.50-2.50 mm² Metal Not Insulated DIN 46341

MPN
1630L
Brand
Klauke
EAN-13
2050001561329
Order Code
12-2549
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,418 in stock

The Klauke 1630L parallel connector is a metal, non-insulated crimp connector designed for 1.50 mm² to 2.50 mm² wires. It is typically used in electrical installations where a reliable connection between wires is required. This versatile component is ideal for both industrial and domestic wiring applications.
Type Parallel connector
Max Wire Size 1.50mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 15 x 3,9 x 2,3 mm
Inside Diameter 2.3mm
Outside Diameter 3.9mm
Overall Length 15mm

Reviews

Be the first to submit a review

Trustpilot