Klauke 1630K Parallel Connector 1.50-2.50 mm² Not Insulated Metal 1 piece

Image Representative of Range

Klauke 1630K Parallel Connector 1.50-2.50 mm² Not Insulated Metal 1 piece

MPN
1630K
Brand
Klauke
EAN-13
2050001561268
Order Code
12-2548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.106
100+ £0.093
500+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,024 in stock

The Klauke 1630K is a metal, not insulated parallel connector designed for wire sizes from 1.50 mm² to 2.50 mm². Manufactured by Klauke, it offers reliable crimp connections in electrical installations. This crimp connector is typically used for secure conductor connections in various residential and industrial applications.
Type Parallel connector
Max Wire Size 1.50mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 8 x 3,9 x 2,3 mm
Inside Diameter 2.3mm
Outside Diameter 3.9mm
Overall Length 8mm

Reviews

Be the first to submit a review

Trustpilot