Klauke 1630C6 U Terminal 1.50-2.50mm² Dia6.5mm Metal Non-Insulated

Image Representative of Range

Klauke 1630C6 U Terminal 1.50-2.50mm² Dia6.5mm Metal Non-Insulated

MPN
1630C6
Brand
Klauke
EAN-13
2050001363978
Order Code
12-2547
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Klauke 1630C6 U terminal is a metal crimp connector designed for wire sizes of 1.50 mm² to 2.50 mm² with a hole diameter of 6.5 mm. This uninsulated terminal is ideal for electrical applications requiring reliable wire termination and connection. Its practical design makes it suitable for use in automotive and industrial settings.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 6.5mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot