Klauke 1630C5 U Terminal 1.50-2.50mm² Hole Dia=5.3mm Metal Non-Insulated

Image Representative of Range

Klauke 1630C5 U Terminal 1.50-2.50mm² Hole Dia=5.3mm Metal Non-Insulated

MPN
1630C5
Brand
Klauke
EAN-13
2050001363961
Order Code
12-2546
Country of Origin
Slovak Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.162
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Klauke 1630C5 U terminal is a metal, non-insulated crimp connector designed for wire sizes of 1.50 mm² to 2.50 mm². It features a 5.3 mm hole diameter, making it suitable for secure electrical connections. This type of terminal is typically used in electrical installations and wiring applications where a reliable and durable connection is required.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot