Klauke 1630C4 U Terminal 1.50-2.50 mm² Dia4.3 mm Not Insulated Metal

Image Representative of Range

Klauke 1630C4 U Terminal 1.50-2.50 mm² Dia4.3 mm Not Insulated Metal

MPN
1630C4
Brand
Klauke
EAN-13
2050001363954
Order Code
12-2545
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

The Klauke 1630C4 U terminal is a metal crimp connector designed for wire sizes of 1.50 mm² to 2.50 mm², with a hole diameter of 4.3 mm. Manufactured by Klauke, this uninsulated blade terminal is typically used in electrical applications requiring secure, reliable connections. This U terminal is ideal for connecting wires to terminal blocks or similar components.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot