Klauke 1630C3 U Terminal 1.50-2.50 mm² Metal Quick Screw Mounting

Image Representative of Range

Klauke 1630C3 U Terminal 1.50-2.50 mm² Metal Quick Screw Mounting

MPN
1630C3
Brand
Klauke
EAN-13
2050001363947
Order Code
12-2544
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Klauke 1630C3 U terminal is a metal crimp connector designed for wire sizes from 1.50 mm² to 2.50 mm², featuring a 3.2 mm diameter hole. It is not insulated and serves typically in electrical applications where secure and reliable connections are required. This terminal is particularly suitable for use in automotive and industrial wiring systems.
Colour Uninsulated
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 3.2mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot