Klauke 16308 Crimp Cable Lug 180° M8 2.5mm² 1pc

Image Representative of Range

Klauke 16308 Crimp Cable Lug 180° M8 2.5mm² 1pc

MPN
16308
Brand
Klauke
EAN-13
4012078022200
Order Code
04-6100
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.169
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockBack-order availability date - 10/11/2026

The Klauke crimp cable lug is a robust crimp connector designed for secure electrical connections. With a blade terminal at 180° and an M8 size, it is suitable for cables sized 2.5 mm², commonly used in electrical installations and machinery. This product is ideal for ensuring reliable connections in industrial and automotive applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M8
Type 16308

Reviews

Be the first to submit a review

Trustpilot