Klauke 16306 Ring Terminal Metal 2.50mm² Hole Dia6.5mm Non-Insulated

MPN
16306
Brand
Klauke
EAN-13
2050001416476
Order Code
12-2543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Klauke 16306 ring terminal is a non-insulated, metal connector designed for a maximum cross-section of 2.50 mm² with a 6.5 mm hole diameter. It is often used as an automotive crimp terminal, providing a secure and solder-free connection for wiring in cars and other vehicles. Typical applications include electrical systems in automotive and other industrial environments.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot