Klauke 16305 Ring Terminal 2.50mm² 5.3mm Hole Non-Insulated Metal

MPN
16305
Brand
Klauke
EAN-13
2050001416469
Order Code
12-2542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

The Klauke 16305 is a metal ring terminal with a cross section of up to 2.50 mm² and a hole diameter of 5.3 mm, designed for automotive applications. As a non-insulated, solder-free crimp connector, it is suitable for creating secure and reliable electrical connections in vehicles. This product is commonly used in car wiring systems for its durability and ease of installation.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot