Klauke 16304 Ring Terminal 2.50 mm² 4.3 mm Hole Non-Insulated

Image Representative of Range

Klauke 16304 Ring Terminal 2.50 mm² 4.3 mm Hole Non-Insulated

MPN
16304
Brand
Klauke
EAN-13
2050001363770
Order Code
12-2541
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.148
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

The Klauke 16304 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 2.50 mm² and a hole diameter of 4.3 mm. This component is ideal for creating solder-free electrical connections, commonly used in automotive applications. Renowned for its reliability, it serves as an efficient solution for car crimp terminals.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot